Toshiba CRS10I30C(TE85L,Q) technical specifications.
| Average Rectified Current | 1A |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Toshiba CRS10I30C(TE85L,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.