Toshiba CRS20I30A(TE85L,QM technical specifications.
| Average Rectified Current | 2A |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba CRS20I30A(TE85L,QM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.