Toshiba CRS30I30A(TE85L,QM technical specifications.
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba CRS30I30A(TE85L,QM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.