Toshiba CRY75(TE85L,Q,M) technical specifications.
| ESD Protection | No |
| Impedance | 30R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba CRY75(TE85L,Q,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
