Toshiba CRY91(TE85L,Q) technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba CRY91(TE85L,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.