Toshiba CRZ27(TE85L) technical specifications.
| Impedance | 30R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| DC Rated Voltage | 27V |
| Zener Voltage | 27V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba CRZ27(TE85L) to view detailed technical specifications.
No datasheet is available for this part.