Toshiba CRZ39(TE85L,Q) technical specifications.
| Impedance | 35R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Tolerance | 10% |
| DC Rated Voltage | 39V |
| Voltage Tolerance | 10% |
| Zener Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba CRZ39(TE85L,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.