Toshiba CUS02(T5L,TEM,Q) technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 20A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba CUS02(T5L,TEM,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.