
The CUS02(TE85L) is a surface mount general purpose rectifier from Toshiba. It operates over a temperature range of -40°C to 150°C and can withstand a maximum repetitive reverse voltage of 30V. The device has a maximum reverse current of 100uA and a peak non-repetitive surge current of 20A. It is available in tape and reel packaging for surface mount applications.
Toshiba CUS02(TE85L) technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 20A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba CUS02(TE85L) to view detailed technical specifications.
No datasheet is available for this part.