Toshiba CUS04(TE85R,Q) technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 20A |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba CUS04(TE85R,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.