Rectifier Diode Small Signal Schottky Si 0.5A 2-Pin USC T/R
Toshiba CUS05F30,H3F(T technical specifications.
| Average Rectified Current | 500mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba CUS05F30,H3F(T to view detailed technical specifications.
No datasheet is available for this part.