Schottky rectifier diode with a maximum repetitive peak reverse voltage of 30V and a maximum operating temperature of 125°C. Features a 2-terminal, dual terminal configuration and a single silicon diode element. Designed for general-purpose rectification applications.
Toshiba CUS08F30,H3F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba CUS08F30,H3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.