Rectifier Diode Small Signal Schottky Si 1A 2-Pin USC T/R
Toshiba CUS10F30H3F(T technical specifications.
| Average Rectified Current | 1A |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Toshiba CUS10F30H3F(T to view detailed technical specifications.
No datasheet is available for this part.
