
Schottky rectifier diode with a maximum repetitive peak reverse voltage of 30V and a maximum forward current of 200mA. Features a 2-terminal, single-element silicon construction. Maximum power dissipation is 0.15W, with operating temperatures ranging from -40°C to 100°C.
Toshiba CUS520,H3F technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.15 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba CUS520,H3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.