The Toshiba DF2B6.8ACT is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C. It features a silicon diode element and a maximum reverse voltage of 5V. The diode is available in a 2-terminal package with a bottom terminal position. It is suitable for use in applications requiring transient voltage suppression.
Toshiba DF2B6.8ACT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.8 |
| Breakdown Voltage-Max | 7.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba DF2B6.8ACT to view detailed technical specifications.
No datasheet is available for this part.