Toshiba DF2B6.8M1ACT(TPL3) technical specifications.
| Capacitance | 0.5pF |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Toshiba DF2B6.8M1ACT(TPL3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
