Toshiba DF2S12S(TPL3,F) technical specifications.
| Package/Case | sESC |
| Lead Shape | Flat |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1 |
| Package Width (mm) | 0.6 |
| Package Height (mm) | 0.52 |
| Seated Plane Height (mm) | 0.52 |
| Mounting | Surface Mount |
| Cage Code | S0562 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba DF2S12S(TPL3,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.