Toshiba DF2S16S(TPL3) technical specifications.
| Package/Case | sESC |
| Lead Shape | Flat |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1 |
| Package Width (mm) | 0.6 |
| Package Height (mm) | 0.52 |
| Seated Plane Height (mm) | 0.52 |
| Mounting | Surface Mount |
| Configuration | Single |
| Type | Zener |
| Maximum Power Dissipation | 150mW |
| Maximum Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba DF2S16S(TPL3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.