Toshiba DF2S24FS(TH3,T) technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | ZENER |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 19V |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba DF2S24FS(TH3,T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.