Toshiba DF2S6.8CT(TPL3) technical specifications.
| Diode Type | ZENER |
| Impedance | 30R |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| Tolerance | 6% |
| Zener Voltage | 6.8V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba DF2S6.8CT(TPL3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.