Toshiba DF2S6.8UCT(TPL3) technical specifications.
| Capacitance | 1.6pF |
| Diode Type | ZENER |
| Min Breakdown Voltage | 22V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Reverse Standoff Voltage | 19V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba DF2S6.8UCT(TPL3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.