Toshiba DF2S8.2CT(TPL3) technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 7.7V |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Working Voltage | 6.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba DF2S8.2CT(TPL3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.