Toshiba DF3A3.3FV(TPL3,Z) technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Voltage Tolerance | 6% |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba DF3A3.3FV(TPL3,Z) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.