Toshiba DF3A3.6CT(TPL3) technical specifications.
| Max Operating Temperature | 150 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.15 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba DF3A3.6CT(TPL3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.