Toshiba DF3A6.2LFU(TE85L,F technical specifications.
| Capacitance | 6.5pF |
| Diode Type | ZENER |
| Min Breakdown Voltage | 5.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Toshiba DF3A6.2LFU(TE85L,F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.