
Uni-directional Zener ESD suppressor diode, featuring a quad common anode configuration. This surface-mount component is housed in a 5-pin SMV (SOT-25) SSOP package with gull-wing leads, measuring 2.9mm x 1.6mm x 1.1mm. It offers a maximum working voltage of 1V, maximum power dissipation of 200mW, and a typical capacitance of 110pF. Operating temperature range is -55°C to 125°C.
Toshiba DF5A3.6F(TE85L,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SSOP |
| Package/Case | SMV |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.014 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOT-25 |
| Configuration | Quad Common Anode |
| Type | Zener |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 1V |
| Maximum Power Dissipation | 200mW |
| Maximum Leakage Current | 10uA |
| Capacitance | 110(Typ)pF |
| Number of Elements per Chip | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba DF5A3.6F(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.