Toshiba DF5A5.6JE technical specifications.
| Package/Case | SOT-553 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba DF5A5.6JE to view detailed technical specifications.
No datasheet is available for this part.