Toshiba DF5A6.2LJE(TE85LF technical specifications.
| Package/Case | SOT-553 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 5.9V |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba DF5A6.2LJE(TE85LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.