The Toshiba DF5A6.8LFU(T5L,F,T) is a surface mount zener diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 500nA. The device is packaged in tape and reel and is RoHS compliant.
Toshiba DF5A6.8LFU(T5L,F,T) technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba DF5A6.8LFU(T5L,F,T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.