Toshiba DF5A6.8LJE,LM technical specifications.
| Capacitance | 6pF |
| Package/Case | SOT-553 |
| Current Rating | 500nA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 6.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| Termination | SMD/SMT |
| Voltage Tolerance | 4% |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba DF5A6.8LJE,LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.