Toshiba DSR01S30SC(TPL3) technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SC |
| Forward Current | 700mA |
| Height | 0.3mm |
| Length | 0.62mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 0.32mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba DSR01S30SC(TPL3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.