Toshiba DSR520(TH3,F,T) technical specifications.
| Forward Current | 300mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 32V |
| Max Reverse Current | 300nA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 1A |
| RoHS | Compliant |
Download the complete datasheet for Toshiba DSR520(TH3,F,T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.