Toshiba GT10J312(Q) technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.7V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 10A |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba GT10J312(Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
