Toshiba GT10Q301Q technical specifications.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.7V |
| Input Type | STANDARD |
| Max Collector Current | 10A |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 350ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba GT10Q301Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.