Toshiba GT15M321 technical specifications.
| Max Collector Current | 15A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba GT15M321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.