Toshiba GT20D101(P6INKEL) technical specifications.
| Package/Case | TO-3PL |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 20 |
| Package Width (mm) | 5 |
| Package Height (mm) | 26 |
| Pin Pitch (mm) | 5.45 |
| Mounting | Through Hole |
| Channel Type | N |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 250V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 20A |
| Maximum Power Dissipation | 180000mW |
| Typical Collector Emitter Saturation Voltage | 1.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba GT20D101(P6INKEL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.