Toshiba GT20J321 technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.45V |
| Max Collector Current | 20A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba GT20J321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
