Toshiba GT30J121 technical specifications.
| Height | 20mm |
| Length | 15.9mm |
| Max Collector Current | 30A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 170W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 4.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba GT30J121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.