Toshiba GT30J322(Q) technical specifications.
| Height | 21mm |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Collector Current | 30A |
| Max Operating Temperature | 150°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba GT30J322(Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.