Toshiba GT50J322 technical specifications.
| Collector Emitter Voltage (VCEO) | 600V |
| Max Collector Current | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba GT50J322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.