Toshiba GT50J325(Q) technical specifications.
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 600V |
| Height | 26mm |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Collector Current | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba GT50J325(Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.