Toshiba GT5G103(TE16L) technical specifications.
| Package/Case | Case DP |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.8(Max) |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 2.5(Max) |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 400V |
| Maximum Gate Emitter Voltage | ±6V |
| Maximum Continuous Collector Current | 5A |
| Maximum Power Dissipation | 1300mW |
| Typical Collector Emitter Saturation Voltage | 5V |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba GT5G103(TE16L) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.