Toshiba GT60M322(MAT-DT) technical specifications.
| Channel Type | N |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 900V |
| Maximum Gate Emitter Voltage | ±25V |
| Maximum Continuous Collector Current | 60A |
| Maximum Power Dissipation | 190000mW |
| Typical Collector Emitter Saturation Voltage | 2.3V |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba GT60M322(MAT-DT) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.