Toshiba HN1A01FU-GR technical specifications.
| Collector Base Voltage (VCBO) | 50V |
| Max Collector Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba HN1A01FU-GR to view detailed technical specifications.
No datasheet is available for this part.