Toshiba HN1C01F-GR(TE85L,F) technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 150mA |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Transition Frequency | 800MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba HN1C01F-GR(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.