Toshiba HN1C01FU-GR(R,F,T) technical specifications.
| Package/Case | SSOP |
| Collector Base Voltage (VCBO) | 60V |
| Max Collector Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba HN1C01FU-GR(R,F,T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.