Toshiba HN1C01FUGRTE85R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba HN1C01FUGRTE85R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.