Toshiba HN1C01FYTE85LF technical specifications.
| Package/Case | SOT-26 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 100mV |
| Collector-emitter Voltage-Max | 250mV |
| Element Configuration | Dual |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 80MHz |
| hFE Min | 120 |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 150mA |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 80MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba HN1C01FYTE85LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.