The HN1D02FE,LF is a surface mount general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 80V and a maximum average rectified current of 100mA. The diode's maximum power dissipation is 100mW and its maximum surge current is 2A. The reverse recovery time is 1.6ns.
Toshiba HN1D02FE,LF technical specifications.
| Average Rectified Current | 100mA |
| Forward Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 1.6ns |
| Reverse Voltage (DC) | 80V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba HN1D02FE,LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.