Toshiba HN1D03FTE85LF technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 500nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba HN1D03FTE85LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
